03.20.024 | Nuts, Washers, Rings
Contact washer, M2.5, H 0.5 mm, outer Ø 6 mm, spring steel, DIN 17222, 03.20.024
Order No.: 16H9820
EAN: 4099889503241
MPN:
03.20.024
Unit Price (€ / pc.)
0.1654 € *
Available: 3,200 pcs.
Available in 5 Days: 250,500 pcs.
Leadtime: 12 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1654 €
1000 pcs.
0.1488 €
5000 pcs.
0.1345 €
10000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact washers for cable connections, type 3.20.
Toothed bottom, for electrical connections (ground terminals etc.); Material: spring steel. Teeth: 6.
Technical attributes (suitable screw, washer diameter/ material thickness/ maximum camber): size M 2.5, 6.0/ 0.5/ 1.4 mm.
Technical specifications
Ausführung | Kontaktscheibe | |
Außendurchmesser | 6 mm | |
Gewindegröße | M2,5 | |
Höhe | 0.5 mm | |
Material | Federstahl | |
Norm | DIN 17222 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 73182100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |