043120015A | Nuts, Washers, Rings
Washer, M4, H 1.5 mm, outer Ø 12 mm, PA, 043120015A
Order No.: 17H342
EAN: 4099889503623
MPN:
043120015A
POLYAMID 4,3X12X1,5 M4
Unit Price (€ / pc.)
0.1428 € *
Available: 10,186 pcs.
Leadtime: 5 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1285 €
1000 pcs.
0.1142 €
5000 pcs.
0.1000 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 12 mm | |
Colour | natur | |
Thread size | M4 | |
Height | 1.5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |