043300022Z | Nuts, Washers, Rings

Washer, M2, H 0.35 mm, outer Ø 4 mm, steel, galvanized, DIN 433/ISO 7092, 043300022Z

Order No.: 16H910
EAN: 4099889502886
MPN:
043300022Z
043300022Z Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 1,913 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0167 €
10000 pcs.
0.0143 €
25000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washers, made of 4.8-Zn, DIN 433/ISO 7092

Technical specifications
Version Unterlegscheibe
Outer diameter 4 mm
Thread size M2
Height 0.35 mm
Material Stahl, verzinkt
Standard number DIN 433/ISO 7092
Logistics
Country of origin DE
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes