043300043Z | Nuts, Washers, Rings
Washer, M4, H 0.5 mm, outer Ø 8 mm, steel, galvanized, DIN 433/ISO 7092, 043300043Z
Order No.: 16H916
EAN: 4099889502916
MPN:
043300043Z
Unit Price (€ / pc.)
0.0143 € *
Available: 7,328 pcs.
Leadtime: 2 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0143 €
1000 pcs.
0.0131 €
5000 pcs.
0.0107 €
10000 pcs.
0.0095 €
25000 pcs.
0.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 433/ISO 7092, type BS 4900.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 8 mm | |
Thread size | M4 | |
Height | 0.5 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 433/ISO 7092 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |