0610030901VR | Nuts, Washers, Rings
Protective cap, M5, W 8 mm, H 9.5 mm, outer Ø 10.9 mm, PE, 0610030901VR
Order No.: 16H7848
EAN: 4099889502244
MPN:
0610030901VR
Unit Price (€ / pc.)
0.0857 € *
Available: 906 pcs.
Leadtime: 6 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0857 €
1000 pcs.
0.0655 €
5000 pcs.
0.0547 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap for hex nuts
Made of cadmium-free polyethylene.
Technical specifications
Version | protective cap | |
Outer diameter | 10.9 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Height | 9.5 mm | |
Material | PE | |
spanner size | 8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |