0610050907VR | Nuts, Washers, Rings
Protective cap, M8, W 13 mm, H 15 mm, outer Ø 16.8 mm, PE, 0610050907VR
Order No.: 16H7862
EAN: 4099889502305
MPN:
0610050907VR
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cap for hex nuts, type 061..0908.
Made of cadmium-free polyethylene.
Technical specifications
Version | protective cap | |
Outer diameter | 16.8 mm | |
Colour | gray | |
Spindle drive type | external hexagon | |
Thread size | M8 | |
Height | 15 mm | |
Material | PE | |
spanner size | 13 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |