064180020A | Nuts, Washers, Rings
Washer, M6, H 2 mm, outer Ø 18 mm, PA, 064180020A
Order No.: 17H346
EAN: 4099889503647
MPN:
064180020A
POLYAMID 6,4X18X2,0 M6
Unit Price (€ / pc.)
0.0916 € *
Available: 3,109 pcs.
Leadtime: 5 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0821 €
1000 pcs.
0.0738 €
5000 pcs.
0.0643 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 18 mm | |
Colour | natur | |
Thread size | M6 | |
Height | 2 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |