084250025A | Nuts, Washers, Rings

Washer, M8, H 2.5 mm, outer Ø 25 mm, PA, 084250025A

Order No.: 17H348
EAN: 4099889503654
MPN:
084250025A
POLYAMID 8,4X25X2,5 M8
084250025A Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 4,086 pcs.
Leadtime: 5 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1095 €
1000 pcs.
0.0976 €
5000 pcs.
0.0857 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide washers, type M.

Technical specifications
Version Unterlegscheibe
Outer diameter 25 mm
Colour natur
Thread size M8
Height 2.5 mm
Material PA
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes