0934000252 | Nuts, Washers, Rings

Hexagon nut, M2.5, stainless steel, DIN 934/ISO 4032, 0934000252

Order No.: 16H7900
EAN: 4099889502329
MPN:
0934000252
0934000252 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 1,707 pcs.
Leadtime: 2 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Made of grade A2 stainless steel to DIN 934/ISO 4032, type BS 3500.

Technical specifications
Version Sechskantmutter
Spindle drive type Außensechskant
Thread size M2,5
Material Edelstahl
Standard number DIN 934/ISO 4032
Logistics
Country of origin DE
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes