BYB-3-16H726 | by.B
Hexagon nut, M4, steel, galvanized, DIN 934/ISO 4032, BYB-3-16H726
Order No.: 16H726
EAN: 4099889501902
MPN:
BYB-3-16H726
Unit Price (€ / pc.)
0.0238 € *
Available: 3,164 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0238 €
100 pcs.
0.0214 €
1000 pcs.
0.0178 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex nuts made of 4.8-Zn DIN 934/ISO 4032, type BS 3200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Material | steel, galvanized | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |