098500050Z | Nuts, Washers, Rings

Hexagon lock nut, M5, W 8 mm, H 5 mm, steel, galvanized, DIN 985N, 098500050Z

Order No.: 16H9076
EAN: 4099889502855
MPN:
098500050Z
098500050Z Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 1,375 pcs.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0500 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
10000 pcs.
0.0333 €
25000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagon lock nuts, made of 4.8-Zn with plastic insert DIN 985 N, type 00.98.

Technical specifications
Version Sechskantsicherungsmutter
Spindle drive type Außensechskant
Thread size M5
Height 5 mm
Material Stahl, verzinkt
Standard number DIN 985N
spanner size 8 mm
Logistics
Country of origin TW
Customs tariff number 73181660
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei