BYB-3-16H9080 | by.B
Hexagon lock nut, M8, W 13 mm, H 8 mm, outer Ø 13 mm, steel, galvanized, according to DIN 985/ISO 10511, BYB-3-16H9080
Order No.: 16H9080
EAN: 4099889502879
MPN:
BYB-3-16H9080
Unit Price (€ / pc.)
0.1166 € *
Available: 360 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1047 €
1000 pcs.
0.0928 €
5000 pcs.
0.0821 €
10000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon lock nuts according to DIN 985/ISO 10511, made of galvanized steel, with polyamide clamping part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 8 mm | |
| spanner size | 13 mm | |
| Outer diameter | 13 mm | |
| Material | steel, galvanized | |
| Standard number | according to DIN 985/ISO 10511 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181660 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |