10053768 | Nuts, Washers, Rings

Screw lock washer, M4, inner Ø 4.2 mm, outer Ø 10 mm, PA, 10053768

Order No.: 16H988
EAN: 4099889503333
MPN:
10053768
016004000001
10053768 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 16,770 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.1702 €
100 pcs.
0.1416 €
500 pcs.
0.1214 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw lock washers, PA 6.6, type 03.07.

Technical specifications
Version screw lock washer
Outer diameter 10 mm
Colour natural
Thread size M4
Inner diameter 4.2 mm
Material PA
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes