10069387 | Nuts, Washers, Rings
Washer, M5, H 1.2 mm, outer Ø 15 mm, PA, DIN 9021/ISO 7093, 10069387
Order No.: 17H364
EAN: 4099889503692
MPN:
10069387
1020250000VR
Unit Price (€ / pc.)
0.0750 € *
Available: 723 pcs.
Leadtime: 2 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
1000 pcs.
0.0595 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Version compliant with DIN 9021/ISO 7093, type M.
Technical specifications
Version | washer | |
Outer diameter | 15 mm | |
Thread size | M5 | |
Height | 1.2 mm | |
Material | PA | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |