10069547 | Nuts, Washers, Rings
Washer, M6, H 1.6 mm, outer Ø 18 mm, PA, DIN 9021/ISO 7093, 10069547
Order No.: 17H366
EAN: 4099889503708
MPN:
10069547
1020340000VR
Unit Price (€ / pc.)
0.1880 € *
Available: 842 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
4 pcs.
0.1880 €
10 pcs.
0.1488 €
100 pcs.
0.1154 €
1000 pcs.
0.0869 €
5000 pcs.
0.0690 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Version compliant with DIN 9021/ISO 7093, type M.
Technical specifications
Version | washer | |
Outer diameter | 18 mm | |
Thread size | M6 | |
Height | 1.6 mm | |
Material | PA | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |