10069578 | Nuts, Washers, Rings
Washer, M8, H 2 mm, outer Ø 24 mm, PA, DIN 9021/ISO 7093, 10069578
Order No.: 17H368
EAN: 4099889503715
MPN:
10069578
1020420000VR
Unit Price (€ / pc.)
0.1249 € *
Available: 987 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1249 €
1000 pcs.
0.1023 €
5000 pcs.
0.0845 €
10000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Version compliant with DIN 9021/ISO 7093, type M.
Technical specifications
Version | washer | |
Outer diameter | 24 mm | |
Thread size | M8 | |
Height | 2 mm | |
Material | PA | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |