10116746 | Nuts, Washers, Rings
Captive washers, M4, inner Ø 4.3 mm, outer Ø 9 mm, PE, DIN 125, 10116746
Order No.: 17H282
EAN: 4099889503517
MPN:
10116746
015004000503
Unit Price (€ / pc.)
0.1166 € *
Available: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1166 €
1000 pcs.
0.0833 €
5000 pcs.
0.0666 €
10000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Captive washer, type 03.09.
Made of PE, forming captive screws.
Red, large outer diameter, type 03.09.
Technical specifications
Version | captive washers | |
Outer diameter | 9 mm | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Material | PE | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |