10116791 | Nuts, Washers, Rings
Captive washers, M3, inner Ø 3.2 mm, outer Ø 5.5 mm, PE, DIN 125, 10116791
Order No.: 17H300
EAN: 4099889503548
MPN:
10116791
015103000203
Unit Price (€ / pc.)
0.1178 € *
Available: 3,420 pcs.
Leadtime: 2 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1178 €
1000 pcs.
0.0845 €
5000 pcs.
0.0666 €
10000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Captive washer, type 03.09.
Made of PE, forming captive screws.
Gray, small outer diameter, type 03.09.
Technical specifications
Version | captive washers | |
Outer diameter | 5.5 mm | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Material | PE | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |