10116814 | Nuts, Washers, Rings

Captive washer, M5, H 2.5 mm, inner Ø 5.3 mm, outer Ø 8.5 mm, PE, 10116814

Order No.: 17H304
EAN: 4099889503562
MPN:
10116814
015105000203
10116814 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 748 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1488 €
200 pcs.
0.1249 €
500 pcs.
0.1131 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Captive washer, type 03.09.

Made of PE, forming captive screws.

Gray, small outer diameter, type 03.09.

Technical specifications
Version captive washers
Outer diameter 8.5 mm
Colour gray
Thread size M5
Height 2.5 mm
Inner diameter 5.3 mm
Material PE
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes