1020480000VR | Nuts, Washers, Rings
Washer, M10, H 2.5 mm, outer Ø 30 mm, PA, DIN 9021/ISO 7093, 1020480000VR
Order No.: 17H370
EAN: 4099889503722
MPN:
1020480000VR
Unit Price (€ / pc.)
0.2487 € *
Available: 450 pcs.
Leadtime: On Request **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2487 €
1000 pcs.
0.1999 €
5000 pcs.
0.1666 €
10000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Version compliant with DIN 9021/ISO 7093, type M.
Technical specifications
Version | washer | |
Outer diameter | 30 mm | |
Thread size | M10 | |
Height | 2.5 mm | |
Material | PA | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |