10325056 | Nuts, Washers, Rings

Washer, M4, H 1 mm, outer Ø 12 mm, PA, DIN 9021/ISO 7093, 10325056

Order No.: 17H362
EAN: 4099889503685
MPN:
10325056
032040100001
10325056 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 743 pcs.
Leadtime: 12 Weeks **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1940 €
1000 pcs.
0.1821 €
5000 pcs.
0.1714 €
10000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide washers, type M.

Version compliant with DIN 9021/ISO 7093, type M.

Technical specifications
Version washer
Outer diameter 12 mm
Thread size M4
Height 1 mm
Material PA
Standard number DIN 9021/ISO 7093
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes