110005 | Nuts, Washers, Rings
Locking and sealing ring, M5, inner Ø 5.15 mm, outer Ø 11 mm, PA, 110005
Order No.: 17H324
EAN: 4099889503593
MPN:
110005
Unit Price (€ / pc.)
0.0845 € *
Available: 2,799 pcs.
Leadtime: 6 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0845 €
100 pcs.
0.0774 €
1000 pcs.
0.0571 €
5000 pcs.
0.0464 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing lock rings, PA 6.6, type 03.07.
For the protection of refined materials and for the absorption of noise and vibration. 100 % seal tight, therefore rust-proof and corrosion-proof.
Technical specifications
Version | circlip/lock washer | |
Outer diameter | 11 mm | |
Thread size | M5 | |
Inner diameter | 5.15 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |