110006 | Nuts, Washers, Rings
Locking and sealing ring, M6, inner Ø 6.1 mm, outer Ø 12 mm, PA, 110006
Order No.: 17H326
EAN: 4099889503609
MPN:
110006
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1809 €
10 pcs.
0.1464 €
100 pcs.
0.1023 €
1000 pcs.
0.0845 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing lock rings, PA 6.6, type 03.07.
For the protection of refined materials and for the absorption of noise and vibration. 100 % seal tight, therefore rust-proof and corrosion-proof.
Technical specifications
Version | circlip/lock washer | |
Outer diameter | 12 mm | |
Thread size | M6 | |
Inner diameter | 6.1 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |