150 32 04 | Nuts, Washers, Rings

Contact washer, M4, H 0.8 mm, outer Ø 8.2 mm, spring steel, DIN 17222, 150 32 04

Order No.: 16H9824
EAN: 4099889503265
MPN:
150 32 04
150 32 04 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 340,055 pcs.
Leadtime: 77 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0417 €
1000 pcs.
0.0321 €
5000 pcs.
0.0262 €
10000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact washers for cable connections, type 3.20.

Toothed bottom, for electrical connections (ground terminals etc.); Material: spring steel. Teeth: 6.

Technical attributes (suitable screw, washer diameter/ material thickness/ maximum camber): size M 4, 7.8/ 0.8/ 1.4 mm.

Technical specifications
Version Kontaktscheibe
Outer diameter 8.2 mm
Thread size M4
Height 0.8 mm
Material Federstahl
Standard number DIN 17222
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei