1502005 | Nuts, Washers, Rings
Knurled nut, M4, H 6 mm, outer Ø 15.5 mm, PA, 1502005
Order No.: 17H8186
EAN: 4099889504255
MPN:
1502005
Unit Price (€ / pc.)
0.1964 € *
Available: 1,575 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
50 pcs.
0.1761 €
100 pcs.
0.1595 €
500 pcs.
0.1428 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts made of PA 6.6, type 073.
Through-tapped.
Technical specifications
Version | Rändelmutter | |
Outer diameter | 15.5 mm | |
Colour | weiß | |
Thread size | M4 | |
Height | 6 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |