BYB-3-16H7592 | by.B
Cap nut, M3, NPB, DIN 1587, BYB-3-16H7592
Order No.: 16H7592
EAN: 4099889502022
MPN:
BYB-3-16H7592
Unit Price (€ / pc.)
0.0845 € *
Available: 910 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0738 €
500 pcs.
0.0655 €
1000 pcs.
0.0559 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap nuts, made of 4.8-Zn, DIN 1587, type BS 3600.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cap nut | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Material | NPB | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181692 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |