158700050Z | Nuts, Washers, Rings
Cap nut, M5, steel, galvanized, DIN 1587, 158700050Z
Order No.: 16H761
EAN: 4099889502046
MPN:
158700050Z
Unit Price (€ / pc.)
0.1178 € *
Available: 395 pcs.
Leadtime: 3 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1047 €
1000 pcs.
0.0952 €
5000 pcs.
0.0833 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nuts, made of 4.8-Zn, DIN 1587, type BS 3600.
Technical specifications
Version | cap nut | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Material | steel, galvanized | |
Standard number | DIN 1587 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |