158700060Z | Nuts, Washers, Rings
Cap nut, M6, NPB, DIN 1587, 158700060Z
Order No.: 16H762
EAN: 4099889502053
MPN:
158700060Z
Unit Price (€ / pc.)
0.1131 € *
Available: 391 pcs.
Leadtime: 3 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1131 €
100 pcs.
0.1000 €
1000 pcs.
0.0916 €
5000 pcs.
0.0797 €
10000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nuts, made of 4.8-Zn, DIN 1587, type BS 3600.
Technical specifications
Version | cap nut | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Material | NPB | |
Standard number | DIN 1587 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |