170 00 05 | Nuts, Washers, Rings

Blind nut, M5, H 13.2 mm, stainless steel, 170 00 05

Order No.: 16H7687
EAN: 4099889502138
MPN:
170 00 05
170 00 05 Nuts, Washers, Rings Image 1
170 00 05 Nuts, Washers, Rings Image 2
170 00 05 Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 1,814 pcs.
Leadtime: 9 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3035 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

EPDM box nuts, type 33.

With thread insert.

Technical specifications
Version Blindmutter
Colour schwarz
Thread size M5
Height 13.2 mm
Material Edelstahl
Mounting hole size 9.7 mm
Logistics
Country of origin US
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes