170 00 06 | Nuts, Washers, Rings
Blind nut, M6, H 14.7 mm, stainless steel, 170 00 06
Order No.: 16H7688
EAN: 4099889502145
MPN:
170 00 06
Unit Price (€ / pc.)
0.6664 € *
Available: 36 pcs.
Next delivery: 100 pcs. on 2025-01-27
Leadtime: 9 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
EPDM box nuts, type 33.
With thread insert.
Technical specifications
Version | blind nut | |
Colour | black | |
Thread size | M6 | |
Height | 14.7 mm | |
Material | stainless steel | |
Mounting hole size | 12.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |