36660 | Nuts, Washers, Rings
Plastic washer, H 3.5 mm, inner Ø 6.2 mm, outer Ø 15 mm, PA, 36660
Order No.: 17H4350
EAN: 4099889503920
MPN:
36660
Unit Price (€ / pc.)
0.2570 € *
Available: 1,062 pcs.
Leadtime: 2 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2570 €
50 pcs.
0.1987 €
100 pcs.
0.1654 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 660, d1 6.2, d2 9.9, D 15, H 3.5 mm
Technical specifications
Version | plastic washer | |
Outer diameter | 15 mm | |
Height | 3.5 mm | |
Inner diameter | 6.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |