36665 | Nuts, Washers, Rings
Plastic washer, H 3.5 mm, inner Ø 8.2 mm, outer Ø 18 mm, PA, 36665
Order No.: 17H4358
EAN: 4099889503937
MPN:
36665
Unit Price (€ / pc.)
0.3332 € *
Available: 592 pcs.
Leadtime: 4 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2559 €
100 pcs.
0.2130 €
500 pcs.
0.1833 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 665, d1 8.2, d2 10.9, D 18, H 3.5 mm
Technical specifications
Version | plastic washer | |
Outer diameter | 18 mm | |
Height | 3.5 mm | |
Inner diameter | 8.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |