471005 | Nuts, Washers, Rings

Circlip, inner Ø 5 mm, spring steel, DIN 471 A, 471005

Order No.: 17H504
EAN: 4099889503975
MPN:
471005
471005 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 1,403 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0488 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retaining ring made of spring steel DIN 471 A, type SR 174.

Technical specifications
Version Sicherungsringe
Colour natur
Inner diameter 5 mm
Material Federstahl
Standard number DIN 471 A
Logistics
Country of origin QU
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes