62.07.009 | Nuts, Washers, Rings

Slotted nut, M7x0.75, H 2.5 mm, outer Ø 13.5 mm, brass, 62.07.009

Order No.: 16H802
EAN: 4099889502398
MPN:
62.07.009
62.07.009 Nuts, Washers, Rings Image 1
62.07.009 Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 70 pcs.
Available in 5 Days: 2,910 pcs.
Leadtime: 8 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slotted nuts, made of nickel-plated brass, type BS 4100.

Flat version. For potentiometers, switches etc.

With metric thread.

Technical specifications
Version slotted nut
Outer diameter 13.5 mm
Spindle drive type slotted
Thread size M7
Thread pitch 0.75 mm
Height 2.5 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead