62.07.109 | Nuts, Washers, Rings
Hexagon nut, M7x0.75, W 10 mm, H 2.3 mm, brass, DIN 439/ISO 4035, 62.07.109
Order No.: 16H773
EAN: 4099891975647
MPN:
62.07.109
Unit Price (€ / pc.)
0.6188 € *
Available: 500 pcs.
Leadtime: 12 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nuts with fine pitch thread for potentiometers and switches, flat shape similar to DIN 439.
Technical specifications
Ausführung | Sechskantmutter | |
Gewindeantrieb | Außensechskant | |
Gewindegröße | M7 | |
Gewindesteigung | 0.75 mm | |
Höhe | 2.3 mm | |
Material | Messing | |
Norm | DIN 439/ISO 4035 | |
Schlüsselweite | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |