62.08.109 | Nuts, Washers, Rings

Hexagon nut, M8x0.75, W 12 mm, H 2 mm, brass, DIN 439, 62.08.109

Order No.: 16H774
EAN: 4099889502176
MPN:
62.08.109
62.08.109 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 406 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 10 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex nuts, made of nickel-plated brass, type BS 3400.

For potentiometers, switches, fuse holders etc.

With metric thread.

Technical specifications
Ausführung Sechskantmutter
Gewindeantrieb Außensechskant
Gewindegröße M8
Gewindesteigung 0.75 mm
Höhe 2 mm
Material Messing
Norm DIN 439
Schlüsselweite 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei