62.10.109 | Nuts, Washers, Rings
Hexagon nut, M10x0.75, W 14 mm, H 2.5 mm, brass, DIN 439, 62.10.109
Order No.: 16H776
EAN: 4099889502183
MPN:
62.10.109
Unit Price (€ / pc.)
0.5831 € *
Available: 2,836 pcs.
Available in 5 Days: 30,370 pcs.
Leadtime: 12 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex nuts, made of nickel-plated brass, type BS 3400.
For potentiometers, switches, fuse holders etc.
With metric thread.
Technical specifications
Ausführung | Sechskantmutter | |
Gewindeantrieb | Außensechskant | |
Gewindegröße | M10 | |
Gewindesteigung | 0.75 mm | |
Höhe | 2.5 mm | |
Material | Messing | |
Norm | DIN 439 | |
Schlüsselweite | 14 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |