62.63.009 | Nuts, Washers, Rings
Slotted nut, UNC 3/8-32, H 2.5 mm, outer Ø 13.5 mm, brass, 62.63.009
Order No.: 16H808
EAN: 4099889502428
MPN:
62.63.009
Unit Price (€ / pc.)
1.2138 € *
Available: 210 pcs.
Available in 5 Days: 9,500 pcs.
Leadtime: 6 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted nuts, made of nickel-plated brass, type BS 4100.
Flat version. For potentiometers, switches etc.
With UNC thread.
Technical specifications
Version | slotted nut | |
Outer diameter | 13.5 mm | |
Spindle drive type | slotted | |
Thread size | UNC 3/8-32 | |
Height | 2.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |