6798A0032B | Nuts, Washers, Rings
Serrated lock washer, M3, spring steel, DIN 6798 A, 6798A0032B
Order No.: 17H200
EAN: 4099889503340
MPN:
6798A0032B
Unit Price (€ / pc.)
0.0167 € *
Available: 37,596 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
10000 pcs.
0.0107 €
25000 pcs.
0.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Serrated lock washer, spring steel DIN 6798 A, type BS 5630.
Technical specifications
Version | Fächerscheibe | |
Colour | natur | |
Thread size | M3 | |
Material | Federstahl | |
Standard number | DIN 6798 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |