6799032 | Nuts, Washers, Rings

Lockwasher, inner Ø 3.2 mm, spring steel, DIN 6799, 6799032

Order No.: 17H548
EAN: 4099889504040
MPN:
6799032
6799032 Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 2,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0226 €
100 pcs.
0.0202 €
1000 pcs.
0.0178 €
5000 pcs.
0.0155 €
10000 pcs.
0.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lock washer made of spring steel to DIN 6799, type Si 203.

Technical specifications
Version Sicherungsscheiben
Colour natur
Inner diameter 3.2 mm
Material Federstahl
Standard number DIN 6799
Logistics
Country of origin DE
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes