679904 | Nuts, Washers, Rings
Lockwasher, inner Ø 4 mm, spring steel, DIN 6799, 679904
Order No.: 17H550
EAN: 4099889504057
MPN:
679904
Unit Price (€ / pc.)
0.0286 € *
Available: 670 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0286 €
100 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer made of spring steel to DIN 6799, type Si 203.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock washers | |
| Inner diameter | 4 mm | |
| Material | spring steel | |
| Colour | natural | |
| Standard number | DIN 6799 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |