679905 | Nuts, Washers, Rings
Lockwasher, inner Ø 5 mm, spring steel, DIN 6799, 679905
Order No.: 17H552
EAN: 4099889504064
MPN:
679905
Unit Price (€ / pc.)
0.0583 € *
Available: 1,096 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0547 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock washer made of spring steel to DIN 6799, type Si 203.
Technical specifications
Version | Sicherungsscheiben | |
Colour | natur | |
Inner diameter | 5 mm | |
Material | Federstahl | |
Standard number | DIN 6799 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |