902100084Z | Nuts, Washers, Rings

Washer, M8, outer Ø 24 mm, steel, galvanized, DIN 9021/ISO 7093, 902100084Z

Order No.: 16H937
EAN: 4099889502992
MPN:
902100084Z
902100084Z Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1000 €
500 pcs.
0.0857 €
1000 pcs.
0.0738 €
5000 pcs.
0.0655 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, M8, Galvanized steel, DIN 9021 / ISO 7093, 24 mm.

Technical specifications
Version Unterlegscheibe
Outer diameter 24 mm
Thread size M8
Material Stahl, verzinkt
Standard number DIN 9021/ISO 7093
Logistics
Country of origin DE
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes