BYB-3-16H939 | by.B

Washer, M12, H 3 mm, inner Ø 13 mm, outer Ø 37 mm, steel, galvanized, according to DIN 9021/ISO 7093, BYB-3-16H939

Order No.: 16H939
EAN: 4099889503012
MPN:
BYB-3-16H939
BYB-3-16H939 by.B Nuts, Washers, Rings Image 1
BYB-3-16H939 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 304 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2975 €
1000 pcs.
0.2618 €
5000 pcs.
0.2154 €
10000 pcs.
0.1868 €
*incl. VAT plus shipping costs
Subject to prior sale

Washers, made of 4.8-Zn, according to DIN 9021/ISO 7093, type BS 5000.

Technical specifications
Filter Property Value
Version washer
Thread size M12
Height 3 mm
Inner diameter 13 mm
Outer diameter 37 mm
Material steel, galvanized
Standard number according to DIN 9021/ISO 7093
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 73182200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes