90215A | Nuts, Washers, Rings
Washer, M5, H 1.5 mm, outer Ø 15 mm, PA, 90215A
Order No.: 17H344
EAN: 4099889503630
MPN:
90215A
POLYAMID 5,3X15X1,5 M5
Unit Price (€ / pc.)
0.0643 € *
Available: 7,236 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0571 €
1000 pcs.
0.0512 €
5000 pcs.
0.0440 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide washers, type M.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 15 mm | |
Colour | natur | |
Thread size | M5 | |
Height | 1.5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |