DIN 315 M4 TG ZN I. | Nuts, Washers, Rings
Wing nut, M4, H 10 mm, outer Ø 20 mm, DIN 315, DIN 315 M4 TG ZN I.
Order No.: 17H802
EAN: 4099889504194
MPN:
DIN 315 M4 TG ZN I.
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: On Request **
Wing nut M4 to DIN 315 with round wings.
Technical specifications
Version | Flügelmutter | |
Outer diameter | 20 mm | |
Colour | gelb | |
Spindle drive type | Flügel | |
Thread size | M4 | |
Height | 10 mm | |
Standard number | DIN 315 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |