DIN 315 M6 TG ZN I. | Nuts, Washers, Rings

Wing nut, M6, H 16 mm, outer Ø 32 mm, DIN 315, DIN 315 M6 TG ZN I.

Order No.: 17H806
EAN: 4099889504217
MPN:
DIN 315 M6 TG ZN I.
DIN 315 M6 TG ZN I. Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 215 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4284 €
50 pcs.
0.3570 €
100 pcs.
0.3046 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wing nut M6 to DIN 315 with round wings.

Technical specifications
Version Flügelmutter
Outer diameter 32 mm
Colour gelb
Spindle drive type Flügel
Thread size M6
Height 16 mm
Standard number DIN 315
Logistics
Country of origin QU
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes