DIN 6799 10,0 BRÜNIERT | Nuts, Washers, Rings

Lockwasher, inner Ø 10 mm, spring steel, DIN 6799, DIN 6799 10,0 BRÜNIERT

Order No.: 17H562
EAN: 4099889504101
MPN:
DIN 6799 10,0 BRÜNIERT
DIN 6799 10,0 BRÜNIERT Nuts, Washers, Rings
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.1499 € *
Available: 1,399 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1499 €

Lock washer made of spring steel to DIN 6799, type Si 203.

Technical specifications
Version Sicherungsscheiben
Colour natur
Inner diameter 10 mm
Material Federstahl
Standard number DIN 6799
Logistics
Country of origin QU
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes