DIN 6799 7,0 BRÜNIERT | Nuts, Washers, Rings

Lockwasher, inner Ø 7 mm, spring steel, DIN 6799, DIN 6799 7,0 BRÜNIERT

Order No.: 17H556
EAN: 4099889504088
MPN:
DIN 6799 7,0 BRÜNIERT
DIN 6799 7,0 BRÜNIERT Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0178 €

Lock washers made of spring steel to DIN 6799, type Si 203.

Technical specifications
Version lock washers
Colour browned
Inner diameter 7 mm
Material spring steel
Standard number DIN 6799
Logistics
Country of origin QU
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes