DIN 917 M4 ST4.8 ZN | Nuts, Washers, Rings
Cap nut, M4, steel, galvanized, DIN 917, DIN 917 M4 ST4.8 ZN
Order No.: 16H7582
EAN: 4099889502015
MPN:
DIN 917 M4 ST4.8 ZN
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0762 €
500 pcs.
0.0655 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nuts, material 4.8-Zn DIN 917, type 00.91.
Technical specifications
Version | cap nut | |
Spindle drive type | external hexagon | |
Thread size | M4 | |
Material | steel, galvanized | |
Standard number | DIN 917 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181692 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |